614008235023 | |
---|---|
DigiKey Part Number | 732-2733-ND |
Manufacturer | |
Manufacturer Product Number | 614008235023 |
Description | CONN RCPT USB2.0 TYPEA STCK VERT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 614008235023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.39300 | ¥203.93 |
50 | ¥19.21100 | ¥960.55 |
100 | ¥17.24880 | ¥1,724.88 |
250 | ¥15.68892 | ¥3,922.23 |