UJC-HP-G-5-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-HP-G-5-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-G-5-SMT-TRCT-ND - Cut Tape (CT) 2223-UJC-HP-G-5-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP-G-5-SMT-TR |
Description | TYPE C, 20 VDC, 3 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP-G-5-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.48300 | ¥44.83 |
25 | ¥4.29880 | ¥107.47 |
50 | ¥4.20680 | ¥210.34 |
100 | ¥4.02280 | ¥402.28 |
250 | ¥3.65732 | ¥914.33 |
500 | ¥3.29164 | ¥1,645.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.94645 | ¥3,946.45 |
2,000 | ¥3.69983 | ¥7,399.66 |
3,000 | ¥3.57649 | ¥10,729.47 |
5,000 | ¥3.45318 | ¥17,265.90 |
10,000 | ¥3.28052 | ¥32,805.20 |
25,000 | ¥3.20652 | ¥80,163.00 |