KDMIX-SL1-NS-WS-B15 | |
---|---|
DigiKey Part Number | 2092-KDMIX-SL1-NS-WS-B15-ND |
Manufacturer | |
Manufacturer Product Number | KDMIX-SL1-NS-WS-B15 |
Description | CONN HDMI R/A UPRIGHT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KDMIX-SL1-NS-WS-B15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥46.05700 | ¥460.57 |
25 | ¥43.62360 | ¥1,090.59 |
70 | ¥42.61000 | ¥2,982.70 |
140 | ¥40.58050 | ¥5,681.27 |
280 | ¥35.50800 | ¥9,942.24 |
490 | ¥34.49341 | ¥16,901.77 |
980 | ¥29.42093 | ¥28,832.51 |
2,450 | ¥27.39189 | ¥67,110.13 |