12401826E412A | |
---|---|
DigiKey Part Number | 12401826E412ATR-ND - Tape & Reel (TR) 12401826E412ACT-ND - Cut Tape (CT) 12401826E412ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401826E412A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401826E412A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.34200 | ¥143.42 |
25 | ¥13.73280 | ¥343.32 |
50 | ¥13.42920 | ¥671.46 |
100 | ¥12.81830 | ¥1,281.83 |
250 | ¥11.59740 | ¥2,899.35 |
500 | ¥10.68172 | ¥5,340.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.15582 | ¥9,155.82 |
2,000 | ¥8.85059 | ¥17,701.18 |
3,000 | ¥8.54542 | ¥25,636.26 |
5,000 | ¥8.11814 | ¥40,590.70 |
10,000 | ¥7.93503 | ¥79,350.30 |