USB3105-30-A

DigiKey Part Number
2073-USB3105-30-ATR-ND - Tape & Reel (TR)
2073-USB3105-30-ACT-ND - Cut Tape (CT)
2073-USB3105-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3105-30-A
Description
MICRO A/B SKT, VERTICAL, TH, 30"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3105-30-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥5.93600¥59.36
25¥5.69120¥142.28
50¥5.56960¥278.48
100¥5.32650¥532.65
250¥4.84248¥1,210.62
500¥4.35826¥2,179.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.63185¥5,447.77
3,000¥3.51079¥10,532.37
7,500¥3.38973¥25,422.98
10,500¥3.22024¥33,812.52
15,000¥3.14761¥47,214.15
Manufacturers Standard Package