GSB1CA11101DSHR | |
---|---|
DigiKey Part Number | 664-GSB1CA11101DSHRTR-ND - Tape & Reel (TR) 664-GSB1CA11101DSHRCT-ND - Cut Tape (CT) 664-GSB1CA11101DSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1CA11101DSHR |
Description | USB2.0, TYPE C, VERTICAL, HEIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB1CA11101DSHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.20500 | ¥52.05 |
25 | ¥4.99480 | ¥124.87 |
50 | ¥4.88820 | ¥244.41 |
100 | ¥4.67550 | ¥467.55 |
250 | ¥4.25040 | ¥1,062.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.82537 | ¥2,295.22 |
1,200 | ¥3.40037 | ¥4,080.44 |
1,800 | ¥3.18782 | ¥5,738.08 |
3,000 | ¥3.08155 | ¥9,244.65 |
6,000 | ¥2.97530 | ¥17,851.80 |
15,000 | ¥2.76278 | ¥41,441.70 |