SS-53000-001 | |
---|---|
DigiKey Part Number | 380-SS-53000-001-ND |
Manufacturer | |
Manufacturer Product Number | SS-53000-001 |
Description | CONN RCPT HDMI 1.4 R/A NO FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-53000-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥6.13760 | ¥153.44 |
40 | ¥6.00725 | ¥240.29 |
80 | ¥5.74563 | ¥459.65 |
230 | ¥5.22374 | ¥1,201.46 |
440 | ¥4.70125 | ¥2,068.55 |
1,200 | ¥4.17898 | ¥5,014.78 |
2,400 | ¥3.78718 | ¥9,089.23 |