124019572112A | |
---|---|
DigiKey Part Number | 664-124019572112ATR-ND - Tape & Reel (TR) 664-124019572112ACT-ND - Cut Tape (CT) 664-124019572112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124019572112A |
Description | USB TYPE C, RECEPTACLE, MID MOUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 124019572112A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥16.86300 | ¥168.63 |
25 | ¥15.18480 | ¥379.62 |
50 | ¥14.04540 | ¥702.27 |
100 | ¥13.00760 | ¥1,300.76 |
250 | ¥11.78076 | ¥2,945.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.43446 | ¥8,347.57 |
1,600 | ¥9.73216 | ¥15,571.46 |
2,400 | ¥9.35258 | ¥22,446.19 |
4,000 | ¥8.90505 | ¥35,620.20 |
5,600 | ¥8.62786 | ¥48,316.02 |
8,000 | ¥8.44881 | ¥67,590.48 |