0548190519

DigiKey Part Number
WM17115-ND
Manufacturer
Manufacturer Product Number
0548190519
Description
CONN RCPT USB2.0 MINI B 5P R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0548190519 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0 OTG
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.24000¥17.24
10¥14.72000¥147.20
80¥12.15775¥972.62
945¥9.59826¥9,070.36
2,400¥8.95840¥21,500.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.