USB4505-03-0-A | |
---|---|
DigiKey Part Number | 2073-USB4505-03-0-ATR-ND - Tape & Reel (TR) 2073-USB4505-03-0-ACT-ND - Cut Tape (CT) 2073-USB4505-03-0-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4505-03-0-A |
Description | USB C REC 16P 3U" MID MNT 1.0MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4505-03-0-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.73900 | ¥57.39 |
25 | ¥5.24440 | ¥131.11 |
50 | ¥4.93580 | ¥246.79 |
100 | ¥4.72970 | ¥472.97 |
250 | ¥4.31836 | ¥1,079.59 |
500 | ¥4.11278 | ¥2,056.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.39306 | ¥4,750.28 |
2,800 | ¥3.08460 | ¥8,636.88 |
7,000 | ¥2.98177 | ¥20,872.39 |
9,800 | ¥2.77613 | ¥27,206.07 |
14,000 | ¥2.73500 | ¥38,290.00 |