USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)GCT
Series
-USB1135USB3105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB - micro ABUSB-A (USB TYPE-A)
Number of Contacts
5921 (19+2 Dummy)
Specifications
HDMI 1.4USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
Flange, VerticalHorizontalVertical
Features
-Board Guide, Cover, Solder RetentionBoard Lock
Current Rating (Amps)
0.25A, 3A0.5A1A, 1.8A
Voltage - Rated
30V40VAC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3105-30-A
USB3105-30-A
MICRO A/B SKT, VERTICAL, TH, 30"
GCT
7,241
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,500 : ¥3.63185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
USB1135-15-9-L-B
USB1135-15-9-L-B
USB A 3.0 SKT RA HIGH LIFE 15U"
GCT
1,466
In Stock
1 : ¥10.26000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
0.25A, 3A
30V
20000
Shielded
10078837-001LF
10078837-001LF
CONN RCPT 1.4 HDMI 19POS SMD
Amphenol ICC (FCI)
3,275
In Stock
1 : ¥17.90000
Cut Tape (CT)
200 : ¥13.94765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
21 (19+2 Dummy)
Receptacle
HDMI 1.4
Surface Mount, Through Hole
Flange, Vertical
Solder
Board Guide, Cover, Solder Retention
-
-55°C ~ 85°C
1
0.5A
40VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).