Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock 51,300 Factory | 1 : ¥54.68000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 2.4mJ (on), 720µJ (off) | Standard | 123 nC | 28ns/80ns | 400V, 75A, 3Ohm, 15V | 43.4 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
509 In Stock 450 Factory | 1 : ¥34.97000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 60 A | 160 A | 1.8V @ 15V, 40A | 238 W | 880µJ (on), 490µJ (off) | Standard | 80 nC | 18ns/75ns | 400V, 40A, 6Ohm, 15V | 86 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
326 In Stock 450 Factory | 1 : ¥41.30000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 120 A | 180 A | 2.1V @ 15V, 60A | 349 W | 1.69mJ (on), 630µJ (off) | Standard | 102 nC | 26ns/87ns | 400V, 60A, 6Ohm, 15V | 34.6 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
517 In Stock | 1 : ¥51.48000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 3mJ (on), 750µJ (off) | Standard | 123 nC | 28ns/86ns | 400V, 75A, 3Ohm, 15V | 76 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
175 In Stock | 1 : ¥36.04000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 100 A | 200 A | 2.1V @ 15V, 50A | 268 W | 180µJ (on), 45µJ (off) | Standard | 99 nC | 22ns/105ns | 400V, 12.5A, 4.7Ohm, 15V | 31 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
290 In Stock | 1 : ¥44.50000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 120 A | 240 A | 2.1V @ 15V, 60A | 333 W | 227µJ (on), 100µJ (off) | Standard | 79 nC | 20.8ns/102ns | 400V, 15A, 4.7Ohm, 15V | 34.6 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
383 In Stock | 1 : ¥81.44000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 200 A | 200 A | 2.1V @ 15V, 75A | 375 W | 1.25mJ (on), 1.26mJ (off) | Standard | 152 nC | 44ns/208ns | 400V, 75A, 10Ohm, 15V | 134 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4L | ||
345 In Stock | 1 : ¥92.28000 Tube | - | Tube | Active | - | 1200 V | 120 A | 240 A | 1.95V @ 15V, 60A | 517 W | - | Standard | 311 nC | 52ns/296ns | 600V, 60A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | TO-247-3 | ||
830 In Stock 138,600 Factory | 1 : ¥41.95000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 200 A | 1.8V @ 15V, 40A | 268 W | 1.19mJ (on), 630µJ (off) | Standard | 99 nC | 21ns/90ns | 400V, 50A, 6Ohm, 15V | 79 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
360 In Stock | 1 : ¥44.74000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 100 A | 200 A | 2.1V @ 15V, 50A | 268 W | 223µJ (on), 91.13µJ (off) | Standard | 99.7 nC | 22.8ns/70ns | 400V, 12.5A, 4.7Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
354 In Stock | 1 : ¥54.35000 Tube | - | Tube | Active | Field Stop | 650 V | 150 A | 300 A | 2.1V @ 15V, 75A | 455 W | 1.06mJ (on), 1.56mJ (off) | Standard | 126 nC | 55ns/189ns | 400V, 75A, 15Ohm, 15V | 76 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥50.00000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 160 A | 160 A | 2.3V @ 15V, 40A | 454 W | 1.6mJ (on), 1.1mJ (off) | Standard | 212 nC | 18ns/145ns | 600V, 40A, 10Ohm, 15V | 136 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock 900 Factory Check Lead Time | 1 : ¥58.29000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 300 A | - | 375 W | 760µJ (on), 180µJ (off) | Standard | 128 nC | - | - | 43 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |