Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,404 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 4.5V, 10V | 1.6Ohm @ 50mA, 5V | 2V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
463,839 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.21578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
184,046 In Stock | 1 : ¥1.15000 Cut Tape (CT) 8,000 : ¥0.20069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
25,863 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
3,813 In Stock 156,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 620mA (Ta) | 1.8V, 4.5V | 1Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 1.6 nC @ 8 V | ±8V | 54 pF @ 15 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
130,918 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.43797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
22,490 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
93,709 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 50 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
35,337 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.21567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V, 10V | 10Ohm @ 100mA, 5V | 2V @ 250µA | - | ±20V | 30 pF @ 5 V | - | 225mW | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |