DMP3030SN-7

DigiKey Part Number
DMP3030SNDITR-ND - Tape & Reel (TR)
DMP3030SNDICT-ND - Cut Tape (CT)
DMP3030SNDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3030SN-7
Description
MOSFET P-CH 30V 700MA SC59-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 700mA (Ta) 500mW (Ta) Surface Mount SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3030SN-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 400mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.28200¥22.82
100¥1.36860¥136.86
500¥1.26726¥633.63
1,000¥0.86170¥861.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79326¥2,379.78
6,000¥0.76031¥4,561.86
9,000¥0.68428¥6,158.52
30,000¥0.67414¥20,224.20
75,000¥0.64652¥48,489.00
Manufacturers Standard Package