2N7002K

DigiKey Part Number
4786-2N7002KTR-ND - Tape & Reel (TR)
4786-2N7002KCT-ND - Cut Tape (CT)
4786-2N7002KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002K
Description
MOSFET, N-CH, SINGLE, 0.3A, 60V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 430mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
430mW
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥1.00200¥10.02
25¥0.95240¥23.81
100¥0.54510¥54.51
250¥0.40424¥101.06
500¥0.33562¥167.81
1,000¥0.22889¥228.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19452¥583.56
6,000¥0.17546¥1,052.76
15,000¥0.15257¥2,288.55
30,000¥0.13731¥4,119.30
75,000¥0.12206¥9,154.50
150,000¥0.10146¥15,219.00
Manufacturers Standard Package