SQ1539EH-T1_GE3

DigiKey Part Number
SQ1539EH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1539EH-T1_GE3CT-ND - Cut Tape (CT)
SQ1539EH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1539EH-T1_GE3
Description
MOSFET N/P-CH 30V 0.85A SC70-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 850mA (Tc) 1.5W Surface Mount PowerPAK® SC-70-6 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
850mA (Tc)
Rds On (Max) @ Id, Vgs
280mOhm @ 1A, 10V, 940mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V, 1.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
48pF @ 15V, 50pF @ 15V
Power - Max
1.5W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
PowerPAK® SC-70-6 Dual
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥4.13800¥41.38
25¥3.45800¥86.45
100¥2.68130¥268.13
250¥2.30040¥575.10
500¥2.06658¥1,033.29
1,000¥1.87159¥1,871.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.47418¥4,422.54
6,000¥1.37907¥8,274.42
15,000¥1.28396¥19,259.40
30,000¥1.21738¥36,521.40
Manufacturers Standard Package