Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,880 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 185mA (Ta) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 3V @ 250µA | 1.7 nC @ 15 V | ±20V | 23 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : ¥43.59000 Cut Tape (CT) 1,000 : ¥22.54716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 99mOhm @ 12.5A, 10V | 4.5V @ 630µA | 53 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 127W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |