Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,201 In Stock | 1 : ¥7.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,502 In Stock | 1 : ¥11.41000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 11A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
9,450 In Stock | 1 : ¥12.31000 Cut Tape (CT) 800 : ¥6.64328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,871 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
7,545 In Stock | 1 : ¥19.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 60mOhm @ 24A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |