TK6R7P06PL,RQ | |
---|---|
DigiKey Part Number | TK6R7P06PLRQTR-ND - Tape & Reel (TR) TK6R7P06PLRQCT-ND - Cut Tape (CT) TK6R7P06PLRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6R7P06PL,RQ |
Description | MOSFET N-CHANNEL 60V 46A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 66W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6R7P06PL,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥7.45500 | ¥74.55 |
100 | ¥4.95540 | ¥495.54 |
500 | ¥3.88258 | ¥1,941.29 |
1,000 | ¥3.53670 | ¥3,536.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16182 | ¥7,904.55 |
5,000 | ¥2.92985 | ¥14,649.25 |
7,500 | ¥2.82211 | ¥21,165.83 |