Single FETs, MOSFETs

Results: 2
Manufacturer
Good-Ark SemiconductorTexas Instruments
Series
-NexFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
32A (Ta), 100A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 30A, 8V3.3mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 4.5 V210 nC @ 10 V
Vgs (Max)
+10V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 15 V12000 pF @ 25 V
Power Dissipation (Max)
3.2W (Ta)138W (Tc)
Supplier Device Package
8-PPAK (5.1x5.71)8-VSON-CLIP (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD17311Q5
MOSFET N-CH 30V 32A/100A 8VSON
Texas Instruments
2,656
In Stock
7,687
Marketplace
1 : ¥15.76000
Cut Tape (CT)
2,500 : ¥7.09876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
32A (Ta), 100A (Tc)
3V, 8V
2mOhm @ 30A, 8V
1.6V @ 250µA
31 nC @ 4.5 V
+10V, -8V
4280 pF @ 15 V
-
3.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
GSGP03150
GSFP03101
MOSFET, P-CH, SINGLE, -100A, -30
Good-Ark Semiconductor
2,870
In Stock
1 : ¥16.75000
Cut Tape (CT)
3,000 : ¥4.88620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
3.3mOhm @ 30A, 10V
2.2V @ 250µA
210 nC @ 10 V
±20V
12000 pF @ 25 V
-
138W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PPAK (5.1x5.71)
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.