2N7002P,215

DigiKey Part Number
1727-4692-2-ND - Tape & Reel (TR)
1727-4692-1-ND - Cut Tape (CT)
1727-4692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002P,215
Description
MOSFET N-CH 60V 360MA TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2N7002P,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.33000¥13.30
100¥0.65100¥65.10
500¥0.54300¥271.50
1,000¥0.37732¥377.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32700¥981.00
6,000¥0.30331¥1,819.86
9,000¥0.25153¥2,263.77
30,000¥0.24709¥7,412.70
75,000¥0.22194¥16,645.50
150,000¥0.19235¥28,852.50
Manufacturers Standard Package