Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,857 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.8V, 4.5V | 700mOhm @ 600mA, 4.5V | 900mV @ 250µA | 0.75 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 | |||
53,981 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 150mOhm @ 950mA, 4.5V | 1V @ 250µA | - | ±12V | 320 pF @ 16 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1411-3 | 3-UDFN | ||
10,512 In Stock 114,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.80575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 24mOhm @ 8A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 2200 pF @ 10 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN1616-6 (Type K) | 6-PowerUFDFN | ||
31,649 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.63141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | 1.8V, 4.5V | 12.5mOhm @ 12A, 4.5V | 1V @ 250µA | 34 nC @ 4.5 V | ±8V | 3957 pF @ 6 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad |