Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297,266 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 915mA (Ta) | 1.5V, 4.5V | 230mOhm @ 600mA, 4.5V | 1.1V @ 250µA | 1.82 nC @ 4.5 V | ±6V | 110 pF @ 16 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
768,922 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
172,545 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 940 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
43,983 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
93,600 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.47995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 200mA, 4.5V | 1V @ 100µA | 1.4 nC @ 4.5 V | ±10V | 115 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | EMT3 | SC-75, SOT-416 | ||
50,882 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 2.5V, 4.5V | 32mOhm @ 6.9A, 4.5V | 1.1V @ 10µA | 12 nC @ 4.5 V | ±12V | 905 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 | |||
1,421 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.84358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 1.8A (Ta) | 1.8V, 8V | 195mOhm @ 1A, 8V | 1.2V @ 1mA | 1.1 nC @ 4.2 V | ±12V | 130 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | ES6 | SOT-563, SOT-666 |