TK6A60W,S4VX | |
---|---|
DigiKey Part Number | TK6A60WS4VX-ND |
Manufacturer | |
Manufacturer Product Number | TK6A60W,S4VX |
Description | MOSFET N-CH 600V 6.2A TO220SIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK6A60W,S4VX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥15.51700 | ¥155.17 |
100 | ¥10.72450 | ¥1,072.45 |
500 | ¥8.66938 | ¥4,334.69 |
1,000 | ¥8.00801 | ¥8,008.01 |
2,000 | ¥7.47092 | ¥14,941.84 |