RD3L01BATTL1

DigiKey Part Number
846-RD3L01BATTL1TR-ND - Tape & Reel (TR)
846-RD3L01BATTL1CT-ND - Cut Tape (CT)
846-RD3L01BATTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L01BATTL1
Description
PCH -60V -10A POWER MOSFET - RD3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 10A (Ta) 26W (Ta) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3L01BATTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
84mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
26W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
10¥7.47900¥74.79
100¥5.81580¥581.58
500¥4.92966¥2,464.83
1,000¥4.01574¥4,015.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.78035¥9,450.88
5,000¥3.60034¥18,001.70
12,500¥3.43417¥42,927.12
Manufacturers Standard Package