Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,404 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 4.5V, 10V | 1.6Ohm @ 50mA, 5V | 2V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
56,320 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.38009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 22A (Tc) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1305 pF @ 50 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |