SI1036X-T1-GE3

DigiKey Part Number
742-SI1036X-T1-GE3TR-ND - Tape & Reel (TR)
742-SI1036X-T1-GE3CT-ND - Cut Tape (CT)
742-SI1036X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1036X-T1-GE3
Description
MOSFET 2N-CH 30V 0.61A SC89-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 610mA (Ta) 220mW Surface Mount SC-89-6
Datasheet
 Datasheet
EDA/CAD Models
SI1036X-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
610mA (Ta)
Rds On (Max) @ Id, Vgs
540mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
36pF @ 15V
Power - Max
220mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SC-89-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.56100¥25.61
100¥1.53610¥153.61
500¥1.42210¥711.05
1,000¥0.96703¥967.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89022¥2,670.66
6,000¥0.85323¥5,119.38
9,000¥0.76791¥6,911.19
30,000¥0.75654¥22,696.20
75,000¥0.71103¥53,327.25
Manufacturers Standard Package