Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)1.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V10V
Rds On (Max) @ Id, Vgs
300mOhm @ 1.5A, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.233 nC @ 10 V3.4 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V152 pF @ 50 V
Power Dissipation (Max)
370mW (Ta)2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002Q-7-F
MOSFET N-CH 60V 170MA SOT23
Diodes Incorporated
32,738
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.233 nC @ 10 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2398ES-T1_GE3
MOSFET N-CH 100V 1.6A SOT23-3
Vishay Siliconix
218,981
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.88693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Tc)
10V
300mOhm @ 1.5A, 10V
3.5V @ 250µA
3.4 nC @ 10 V
±20V
152 pF @ 50 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.