Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
-OptiMOS™SIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)170A (Tc)454A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V10V
Rds On (Max) @ Id, Vgs
0.8mOhm @ 150A, 10V4.2mOhm @ 25A, 10V6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 50µA3.6V @ 1mA3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 7 V110 nC @ 10 V185 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
68 pF @ 25 V980 pF @ 30 V8000 pF @ 40 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
360mW (Ta)278W (Tc)294W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK56, Power-SO8PG-HSOF-8PG-SOT23
Package / Case
8-PowerSFNSOT-1023, 4-LFPAKTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS169H6327XTSA1
MOSFET N-CH 100V 170MA SOT23-3
Infineon Technologies
67,995
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.11664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
0V, 10V
6Ohm @ 170mA, 10V
1.8V @ 50µA
2.8 nC @ 7 V
±20V
68 pF @ 25 V
Depletion Mode
360mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-1023
PSMN4R2-80YSEX
PSMN4R2-80YSE/SOT1023/4 LEADS
Nexperia USA Inc.
1,197
In Stock
1 : ¥29.64000
Cut Tape (CT)
1,500 : ¥9.19706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
170A (Tc)
10V
4.2mOhm @ 25A, 10V
3.6V @ 1mA
110 nC @ 10 V
±20V
8000 pF @ 40 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SOT-1023, 4-LFPAK
4,289
In Stock
1 : ¥51.80000
Cut Tape (CT)
2,000 : ¥27.53429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
454A (Tc)
10V
0.8mOhm @ 150A, 10V
3.6V @ 250µA
185 nC @ 10 V
±20V
980 pF @ 30 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-HSOF-8
8-PowerSFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.