FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,919 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 6A, 5A | 30mOhm @ 6A, 10V | 3V @ 250µA | 10.8nC @ 10V | 650pF @ 20V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,949 In Stock 330,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.40764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 7.8A, 6.3A | 20mOhm @ 7A, 4.5V | 1.5V @ 250µA | 11.6nC @ 4.5V | 1149pF @ 10V | 1.8W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
19,220 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 4.5A, 3.5A | 55mOhm @ 4.5A, 10V | 3V @ 250µA | 18nC @ 10V | 650pF @ 25V, 759pF @ 25V | 1W | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,909 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 3.9A, 2.1A | 58mOhm @ 2.5A, 4.5V | 1.5V @ 250µA | 4.8nC @ 10V | 150pF @ 10V | 1.4W, 1.3W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
14,127 In Stock 7,500 Factory | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.08312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 7.5A | 18mOhm @ 7.5A, 4.5V | 1.5V @ 250µA | 32nC @ 4.5V | 2130pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
23,714 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.4A, 4.5A | 26mOhm @ 6.4A, 10V | 3V @ 250µA | 12nC @ 10V | 540pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 1 : ¥8.95000 Cut Tape (CT) 4,000 : ¥3.69887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 6.6A, 5.3A | 29mOhm @ 6A, 4.5V | 700mV @ 250µA | 27nC @ 4.5V | 900pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |