Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,446 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 4.5V, 10V | 1.8Ohm @ 220mA, 10V | 1.5V @ 250µA | 0.8 nC @ 10 V | ±20V | 40 pF @ 10 V | - | 600mW (Ta), 920mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,513 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.13860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 4V, 10V | 520mOhm @ 1A, 10V | 2.5V @ 1mA | 3.5 nC @ 5 V | ±20V | 140 pF @ 25 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
1,917 In Stock 54,000 Factory | 1 : ¥15.19000 Cut Tape (CT) 1,500 : ¥7.22032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.4A (Ta), 108A (Tc) | 4.5V, 10V | 5.1mOhm @ 34A, 10V | 3V @ 192µA | 55 nC @ 10 V | ±20V | 4100 pF @ 50 V | - | 3.8W (Ta), 131W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,876 In Stock 27,500 Factory | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.10635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10.5A (Ta), 61.3A (Tc) | 10V | 15mOhm @ 29A, 10V | 4.5V @ 162µA | 27 nC @ 10 V | ±20V | 2120 pF @ 75 V | - | 3.1W (Ta), 107.1W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,567 In Stock | 1 : ¥18.23000 Cut Tape (CT) 2,500 : ¥8.22468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 6A (Tc) | 10V | 660mOhm @ 3.22A, 10V | 4.5V @ 214.55µA | 20 nC @ 10 V | ±20V | 543 pF @ 100 V | - | 62.5W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,350 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,500 : ¥4.43996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 10mOhm @ 9.8A, 10V | 2.5V @ 250µA | 91 nC @ 10 V | ±25V | 4234 pF @ 20 V | - | 2.6W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
830 In Stock | 1 : ¥63.38000 Cut Tape (CT) 1,000 : ¥35.92720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±30V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥50.08000 Cut Tape (CT) 1,000 : ¥28.41623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 41A (Tc) | 10V | 65mOhm @ 20.5A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±25V | 2310 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |