PJA3404_R1_00001

DigiKey Part Number
3757-PJA3404_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3404_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3404_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3404_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
PJA3404_R1_00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
343 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.61700¥16.17
100¥1.01140¥101.14
500¥0.74774¥373.87
1,000¥0.66245¥662.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55370¥1,661.10
6,000¥0.49873¥2,992.38
9,000¥0.47070¥4,236.30
15,000¥0.43914¥6,587.10
21,000¥0.42043¥8,829.03
30,000¥0.40224¥12,067.20
75,000¥0.36226¥27,169.50
150,000¥0.33753¥50,629.50
Manufacturers Standard Package