Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™ 5StrongIRFET™ 2TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
39A (Ta), 351A (Tc)40A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
0.88mOhm @ 20A, 10V1.23mOhm @ 150A, 10V9.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA2.3V @ 36µA3.8V @ 267µA
Gate Charge (Qg) (Max) @ Vgs
14.6 nC @ 4.5 V204 nC @ 10 V255 nC @ 10 V
Vgs (Max)
+20V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 50 V10500 pF @ 20 V12000 pF @ 40 V
Power Dissipation (Max)
3W (Ta), 83W (Tc)3.8W (Ta), 300W (Tc)104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-HSOF-8-10PG-TDSON-8-6PowerPAK® SO-8
Package / Case
8-PowerSFN8-PowerTDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SIR638DP-T1-GE3
MOSFET N-CH 40V 100A PPAK SO-8
Vishay Siliconix
3,886
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥5.90011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
4.5V, 10V
0.88mOhm @ 20A, 10V
2.3V @ 250µA
204 nC @ 10 V
+20V, -16V
10500 pF @ 20 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-Power TDFN
BSC096N10LS5ATMA1
MOSFET N-CH 100V 40A TDSON-8-6
Infineon Technologies
5,569
In Stock
1 : ¥13.87000
Cut Tape (CT)
5,000 : ¥5.53650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
9.6mOhm @ 20A, 10V
2.3V @ 36µA
14.6 nC @ 4.5 V
±20V
2100 pF @ 50 V
-
3W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
3,778
In Stock
1 : ¥44.91000
Cut Tape (CT)
1,800 : ¥23.20602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
39A (Ta), 351A (Tc)
6V, 10V
1.23mOhm @ 150A, 10V
3.8V @ 267µA
255 nC @ 10 V
±20V
12000 pF @ 40 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-10
8-PowerSFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.