TK31V60W,LVQ

DigiKey Part Number
TK31V60WLVQTR-ND - Tape & Reel (TR)
TK31V60WLVQCT-ND - Cut Tape (CT)
TK31V60WLVQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK31V60W,LVQ
Description
MOSFET N-CH 600V 30.8A 4DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30.8A (Ta) 240W (Tc) Surface Mount 4-DFN-EP (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TK31V60W,LVQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
98mOhm @ 15.4A, 10V
Vgs(th) (Max) @ Id
3.7V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
240W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-DFN-EP (8x8)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.54000¥69.54
10¥59.57900¥595.79
100¥49.64960¥4,964.96
500¥43.80834¥21,904.17
1,000¥39.42750¥39,427.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.25199¥93,129.97
Manufacturers Standard Package