DMP2104LP-7 | |
---|---|
DigiKey Part Number | DMP2104LPDITR-ND - Tape & Reel (TR) DMP2104LPDICT-ND - Cut Tape (CT) DMP2104LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2104LP-7 |
Description | MOSFET P-CH 20V 1.5A 3DFN1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount DFN1411-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1411-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.62470 | ¥162.47 |
500 | ¥1.50452 | ¥752.26 |
1,000 | ¥1.02311 | ¥1,023.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94183 | ¥2,825.49 |
6,000 | ¥0.90272 | ¥5,416.32 |
9,000 | ¥0.81244 | ¥7,311.96 |
30,000 | ¥0.80041 | ¥24,012.30 |
75,000 | ¥0.76762 | ¥57,571.50 |