Single FETs, MOSFETs

Results: 8
Manufacturer
Diodes IncorporatedInfineon TechnologiesVishay Siliconix
Series
-OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
3.8A (Ta)4.7A (Tc)8.5A (Ta)13A (Ta), 49A (Tc)17A (Ta), 49A (Tc), 59A (Tc)21A (Ta), 98A (Tc)27A (Ta), 100A (Tc)
Rds On (Max) @ Id, Vgs
2.2mOhm @ 50A, 10V3.2mOhm @ 50A, 10V5.9mOhm @ 50A, 10V9.3mOhm @ 40A, 10V36mOhm @ 12A, 10V65mOhm @ 3.8A, 10V120mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
2V @ 14µA2V @ 250µA2.1V @ 250µA2.3V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V9.2 nC @ 10 V9.4 nC @ 10 V22 nC @ 10 V24 nC @ 10 V25 nC @ 10 V28 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
453 pF @ 20 V563 pF @ 25 V600 pF @ 30 V830 pF @ 20 V1800 pF @ 20 V1900 pF @ 20 V
Power Dissipation (Max)
1.08W (Ta)2.12W (Ta)2.4W (Ta), 5W (Tc)2.5W (Ta), 35W (Tc)2.5W (Ta), 52W (Tc)3W (Ta), 38W (Tc)3W (Ta), 79W (Tc)5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-SOICPG-TDSON-8-1PG-TDSON-8-5PG-TDSON-8-6SOT-23-3TO-252-3
Package / Case
8-PowerTDFN8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
290,158
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
BSC093N04LSGATMA1
MOSFET N-CH 40V 13A/49A TDSON
Infineon Technologies
50,504
In Stock
1 : ¥6.57000
Cut Tape (CT)
5,000 : ¥2.35523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 49A (Tc)
4.5V, 10V
9.3mOhm @ 40A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.5W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
37,874
In Stock
1 : ¥8.62000
Cut Tape (CT)
5,000 : ¥3.40955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
17A (Ta), 49A (Tc), 59A (Tc)
4.5V, 10V
5.9mOhm @ 50A, 10V
2.3V @ 250µA
9.4 nC @ 10 V
±20V
830 pF @ 20 V
-
3W (Ta), 38W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
8-Power TDFN
BSC032N04LSATMA1
MOSFET N-CH 40V 21A/98A TDSON
Infineon Technologies
13,683
In Stock
1 : ¥9.11000
Cut Tape (CT)
5,000 : ¥3.59603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
21A (Ta), 98A (Tc)
4.5V, 10V
3.2mOhm @ 50A, 10V
2V @ 250µA
25 nC @ 10 V
±20V
1800 pF @ 20 V
-
2.5W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
8-SOIC
SI9407BDY-T1-E3
MOSFET P-CH 60V 4.7A 8SO
Vishay Siliconix
19,355
In Stock
1 : ¥10.92000
Cut Tape (CT)
2,500 : ¥4.52738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.7A (Tc)
4.5V, 10V
120mOhm @ 3.2A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
600 pF @ 30 V
-
5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PG-TDSON-8-1
BSC022N04LS6ATMA1
MOSFET N-CH 40V 27A/100A TDSON
Infineon Technologies
19,083
In Stock
1 : ¥13.14000
Cut Tape (CT)
5,000 : ¥5.18815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
27A (Ta), 100A (Tc)
4.5V, 10V
2.2mOhm @ 50A, 10V
2.3V @ 250µA
28 nC @ 10 V
±20V
1900 pF @ 20 V
-
3W (Ta), 79W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
8-SOIC
SI9407BDY-T1-GE3
MOSFET P-CH 60V 4.7A 8SO
Vishay Siliconix
16,679
In Stock
1 : ¥8.87000
Cut Tape (CT)
2,500 : ¥3.66039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.7A (Tc)
4.5V, 10V
120mOhm @ 3.2A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
600 pF @ 30 V
-
2.4W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-252-2
DMN4036LK3-13
MOSFET N-CH 40V 8.5A TO252-3
Diodes Incorporated
1,802
In Stock
25,000
Factory
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.40079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8.5A (Ta)
4.5V, 10V
36mOhm @ 12A, 10V
3V @ 250µA
9.2 nC @ 10 V
±20V
453 pF @ 20 V
-
2.12W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.