FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213,297 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.55813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
133,925 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 230mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 310mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
114,565 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3nC @ 5V | 33pF @ 5V | 272mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
124,131 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 295mA | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.9nC @ 4.5V | 26pF @ 20V | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
8,540 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 870mA (Ta) | 252mOhm @ 900mA, 4.5V | 1.25V @ 250µA | 1.65nC @ 4.5V | 81pF @ 15V | 260mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
15,655 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 1A (Ta) | 150mOhm @ 1A, 4.5V | 1V @ 250µA | 1.6nC @ 4.5V | 92pF @ 10V | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |