BUZ11-NR4941 | |
---|---|
DigiKey Part Number | BUZ11-NR4941-ND |
Manufacturer | |
Manufacturer Product Number | BUZ11-NR4941 |
Description | MOSFET N-CH 50V 30A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 30A (Tc) 75W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUZ11-NR4941 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
50 | ¥7.55280 | ¥377.64 |
100 | ¥5.98470 | ¥598.47 |
500 | ¥5.07266 | ¥2,536.33 |
1,000 | ¥4.13226 | ¥4,132.26 |
2,000 | ¥3.89000 | ¥7,780.00 |
5,000 | ¥3.70477 | ¥18,523.85 |
10,000 | ¥3.53378 | ¥35,337.80 |