SSM3K333R,LF

DigiKey Part Number
SSM3K333RLFTR-ND - Tape & Reel (TR)
SSM3K333RLFCT-ND - Cut Tape (CT)
SSM3K333RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K333R,LF
Description
MOSFET N CH 30V 6A 2-3Z1A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K333R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
436 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.23300¥22.33
100¥1.41290¥141.29
500¥1.05690¥528.45
1,000¥0.94180¥941.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79512¥2,385.36
6,000¥0.72107¥4,326.42
9,000¥0.68330¥6,149.70
15,000¥0.64080¥9,612.00
21,000¥0.61561¥12,927.81
30,000¥0.59112¥17,733.60
75,000¥0.54388¥40,791.00
Manufacturers Standard Package