IPB65R095C7ATMA2

DigiKey Part Number
IPB65R095C7ATMA2TR-ND - Tape & Reel (TR)
IPB65R095C7ATMA2CT-ND - Cut Tape (CT)
IPB65R095C7ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R095C7ATMA2
Description
MOSFET N-CH 650V 24A TO263-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 128W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 11.8A, 10V
Vgs(th) (Max) @ Id
4V @ 590µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2140 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.53000¥42.53
10¥35.68000¥356.80
100¥28.86400¥2,886.40
500¥25.65712¥12,828.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.96894¥21,968.94
2,000¥20.68608¥41,372.16
Manufacturers Standard Package