Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,094 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.19181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 14A, 10V | 2.3V @ 250µA | 22 nC @ 10 V | ±20V | 1770 pF @ 30 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
47,619 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 6.8mOhm @ 18A, 10V | 2.4V @ 250µA | 20 nC @ 10 V | ±20V | 1500 pF @ 30 V | - | 3.2W (Ta), 116W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
7,917 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.04611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta), 100A (Tc) | 4.5V, 10V | 4.6mOhm @ 22A, 10V | 2.3V @ 250µA | 43 nC @ 10 V | ±20V | 3840 pF @ 30 V | - | 3.1W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
8,087 In Stock | 1 : ¥12.56000 Cut Tape (CT) 250 : ¥7.93364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 60A (Tc) | 4.5V, 10V | 15.6mOhm @ 12A, 4.5V | 2.7V @ 250µA | 14.5 nC @ 10 V | ±20V | 1150 pF @ 30 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
3,092 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.28608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 6.4mOhm @ 16A, 10V | 3.3V @ 250µA | 48 nC @ 10 V | ±20V | 3870 pF @ 50 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
6,651 In Stock | 1 : ¥18.14000 Cut Tape (CT) 2,500 : ¥8.19089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 3.2mOhm @ 25A, 10V | 2.2V @ 250µA | 58 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
5,595 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,500 : ¥8.74935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 2.2mOhm @ 28A, 10V | 2.3V @ 250µA | 53 nC @ 10 V | ±20V | 4230 pF @ 30 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
18,103 In Stock | 1 : ¥8.87000 Cut Tape (CT) 250 : ¥5.73700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 6.8mOhm @ 18A, 10V | 2.4V @ 250µA | 20 nC @ 10 V | ±20V | 1500 pF @ 30 V | - | 3.2W (Ta), 116W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
1,758 In Stock | 1 : ¥16.17000 Cut Tape (CT) 250 : ¥10.42940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 4.6mOhm @ 22A, 10V | 2.3V @ 250µA | 43 nC @ 10 V | ±20V | 3840 pF @ 30 V | - | 3.1W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |