IRLML2402TRPBF | |
---|---|
DigiKey Part Number | IRLML2402PBFTR-ND - Tape & Reel (TR) IRLML2402PBFCT-ND - Cut Tape (CT) IRLML2402PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2402TRPBF |
Description | MOSFET N-CH 20V 1.2A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML2402TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 930mA, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51060 | ¥151.06 |
500 | ¥1.39878 | ¥699.39 |
1,000 | ¥0.95119 | ¥951.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87569 | ¥2,627.07 |
6,000 | ¥0.83930 | ¥5,035.80 |
9,000 | ¥0.75537 | ¥6,798.33 |
30,000 | ¥0.74419 | ¥22,325.70 |
75,000 | ¥0.69942 | ¥52,456.50 |