Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,573 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥4.96524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 6V, 10V | 2.4mOhm @ 90A, 10V | 3.9V @ 100µA | 134 nC @ 10 V | ±20V | 4610 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,698 In Stock | 1 : ¥39.73000 Cut Tape (CT) 4,000 : ¥19.34830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 270A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
2,256 In Stock | 1 : ¥10.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 6V, 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
6,437 In Stock 19,500 Factory | 1 : ¥21.34000 Cut Tape (CT) 1,500 : ¥10.13634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 302A (Tc) | 4.5V, 10V | 0.9mOhm @ 50A, 10V | 2V @ 250µA | 143 nC @ 10 V | ±20V | 8862 pF @ 25 V | - | 3.2W (Ta), 139W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
11,163 In Stock | 1 : ¥11.49000 Cut Tape (CT) 5,000 : ¥4.51428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 170A (Tc) | 7V, 10V | 1.9mOhm @ 50A, 10V | 3.4V @ 50µA | 55 nC @ 10 V | ±20V | 3900 pF @ 20 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
531 In Stock | 1 : ¥14.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.9V @ 250µA | 324 nC @ 10 V | ±20V | 10820 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,375 In Stock | 1 : ¥19.05000 Cut Tape (CT) 4,800 : ¥8.00427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 209A (Tc) | 4.5V, 10V | 1.25mOhm @ 123A, 10V | 2.5V @ 150µA | 111 nC @ 4.5 V | ±20V | 6904 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
0 In Stock Check Lead Time | 1 : ¥42.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |