Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™OptiMOS™-5TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V200 V
Current - Continuous Drain (Id) @ 25°C
65A (Tc)176A (Tc)261A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 50A, 10V2mOhm @ 100A, 10V30mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.3V @ 120µA4V @ 250µA4.1V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V130 nC @ 10 V195 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 50 V5100 pF @ 25 V8125 pF @ 30 V
Power Dissipation (Max)
3W (Ta), 188W (Tc)3.75W (Ta), 375W (Tc)313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO263-3PG-WSON-8-2TO-263 (D2PAK)
Package / Case
8-PowerWDFNTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263 (D2Pak)
SUM65N20-30-E3
MOSFET N-CH 200V 65A TO263
Vishay Siliconix
5,049
In Stock
1 : ¥38.67000
Cut Tape (CT)
800 : ¥23.33061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
65A (Tc)
10V
30mOhm @ 30A, 10V
4V @ 250µA
130 nC @ 10 V
±20V
5100 pF @ 25 V
-
3.75W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
BSC070N10NS5SCATMA1
BSC014N06NSSCATMA1
MOSFET N-CH 60V 261A WSON-8
Infineon Technologies
5,203
In Stock
1 : ¥28.40000
Cut Tape (CT)
4,000 : ¥13.83658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
261A (Tc)
6V, 10V
1.4mOhm @ 50A, 10V
3.3V @ 120µA
104 nC @ 10 V
±20V
8125 pF @ 30 V
-
3W (Ta), 188W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-WSON-8-2
8-PowerWDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB020N10N5LFATMA1
MOSFET N-CH 100V 176A TO263-3
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥60.01000
Cut Tape (CT)
1,000 : ¥34.04886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
176A (Tc)
10V
2mOhm @ 100A, 10V
4.1V @ 270µA
195 nC @ 10 V
±20V
840 pF @ 50 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.