Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedEPC
Series
-AlphaSGT™eGaN®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
600mA (Ta)2A (Ta)60A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V6V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 25A, 5V140mOhm @ 2A, 10V1Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 7mA2.7V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V3.8 nC @ 10 V17.8 nC @ 5 V
Vgs (Max)
+6V, -4V±20V
Input Capacitance (Ciss) (Max) @ Vds
141 pF @ 50 V250 pF @ 50 V2703 pF @ 50 V
Power Dissipation (Max)
625mW (Ta)1.4W (Ta)-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
DieSOT-23-3
Package / Case
3-SMD, SOT-23-3 VariantDieTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
435,038
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.75941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
140mOhm @ 2A, 10V
2.7V @ 250µA
3.8 nC @ 10 V
±20V
250 pF @ 50 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
ZXMP10A13FQTA
MOSFET P-CH 100V 600MA SOT23
Diodes Incorporated
9,031
In Stock
102,000
Factory
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.28728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
600mA (Ta)
6V, 10V
1Ohm @ 600mA, 10V
4V @ 250µA
1.8 nC @ 5 V
±20V
141 pF @ 50 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
EPC2065
EPC2088
TRANS GAN 100V .0032OHM BMP DIE
EPC
2,586
In Stock
1 : ¥34.07000
Cut Tape (CT)
1,000 : ¥17.60790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
-
100 V
60A (Ta)
5V
3.2mOhm @ 25A, 5V
2.5V @ 7mA
17.8 nC @ 5 V
+6V, -4V
2703 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.