Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesonsemiSTMicroelectronicsVishay Siliconix
Series
-OptiMOS™SuperMESH™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
100 V200 V650 V900 V
Current - Continuous Drain (Id) @ 25°C
5.8A (Tc)40A (Tc)52A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 20A, 10V22mOhm @ 52A, 10V64mOhm @ 20A, 10V2Ohm @ 2.9A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA4V @ 137µA4V @ 3.9mA4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V58 nC @ 10 V60.5 nC @ 10 V82 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V1930 pF @ 50 V3680 pF @ 100 V3745 pF @ 400 V
Power Dissipation (Max)
5.4W (Ta), 83W (Tc)140W (Tc)214W (Tc)260W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-TDFN (8x8)PG-TSON-8-3PowerPAK® SO-8TO-247-3
Package / Case
4-PowerTSFN8-PowerTDFNPowerPAK® SO-8TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TSON-8-3
BSC220N20NSFDATMA1
MOSFET N-CH 200V 52A TSON-8
Infineon Technologies
10,819
In Stock
1 : ¥38.01000
Cut Tape (CT)
5,000 : ¥17.76949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
52A (Tc)
10V
22mOhm @ 52A, 10V
4V @ 137µA
43 nC @ 10 V
±20V
3680 pF @ 100 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TSON-8-3
8-PowerTDFN
4-PowerTxFN
NTMT064N65S3H
MOSFET N-CH 650V 40A 4TDFN
onsemi
5,837
In Stock
1 : ¥72.74000
Cut Tape (CT)
3,000 : ¥38.65467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
40A (Tc)
10V
64mOhm @ 20A, 10V
4V @ 3.9mA
82 nC @ 10 V
±30V
3745 pF @ 400 V
-
260W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
4-TDFN (8x8)
4-PowerTSFN
TO-247-3
STW7NK90Z
MOSFET N-CH 900V 5.8A TO247-3
STMicroelectronics
69
In Stock
1 : ¥33.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
2Ohm @ 2.9A, 10V
4.5V @ 100µA
60.5 nC @ 10 V
±30V
1350 pF @ 25 V
-
140W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
PowerPAK SO-8
SIR882DP-T1-GE3
MOSFET N-CH 100V 60A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥19.78000
Cut Tape (CT)
3,000 : ¥8.93255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
60A (Tc)
4.5V, 10V
8.7mOhm @ 20A, 10V
2.8V @ 250µA
58 nC @ 10 V
±20V
1930 pF @ 50 V
-
5.4W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.