SISS61DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISS61DN-T1-GE3TR-ND - Tape & Reel (TR) SISS61DN-T1-GE3CT-ND - Cut Tape (CT) SISS61DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS61DN-T1-GE3 |
Description | MOSFET P-CH 20V 30.9/111.9A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 30.9A (Ta), 111.9A (Tc) 5W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS61DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 231 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 8740 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.41200 | ¥64.12 |
100 | ¥4.98890 | ¥498.89 |
500 | ¥4.22840 | ¥2,114.20 |
1,000 | ¥3.44455 | ¥3,444.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.24262 | ¥9,727.86 |
6,000 | ¥3.08821 | ¥18,529.26 |
9,000 | ¥2.94567 | ¥26,511.03 |