BSS84AHZGT116

DigiKey Part Number
846-BSS84AHZGT116TR-ND - Tape & Reel (TR)
846-BSS84AHZGT116CT-ND - Cut Tape (CT)
846-BSS84AHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84AHZGT116
Description
PCH -60V -0.23A, SOT-23, SMALL S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 230mA (Ta) 200mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.3Ohm @ 230mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
34 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.66800¥26.68
100¥1.34640¥134.64
500¥1.19334¥596.67
1,000¥0.92866¥928.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83116¥2,493.48
6,000¥0.81258¥4,875.48
9,000¥0.71971¥6,477.39
30,000¥0.71042¥21,312.60
75,000¥0.60363¥45,272.25
Manufacturers Standard Package