Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,059 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 111mOhm @ 2.9A, 10V | 3V @ 250µA | 18.1 nC @ 10 V | ±20V | 942 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
10,044 In Stock | 1 : ¥36.04000 Cut Tape (CT) 1,000 : ¥23.94800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 2.7mOhm @ 100A, 10V | 3.5V @ 275µA | 206 nC @ 10 V | ±20V | 14800 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
878 In Stock | 1 : ¥70.93000 Cut Tape (CT) 2,000 : ¥37.68896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 54A (Ta), 470A (Tc) | 6V, 10V | 0.75mOhm @ 80A, 10V | 4V @ 661µA | 170 nC @ 10 V | ±20V | 13730 pF @ 30 V | - | 4.2W (Ta), 314W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-HPSOF | 8-PowerSFN |