Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.
Series
-HEXFET®OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V50 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)33A (Tc)100A (Tc)120A (Tc)195A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V8V, 10V10V
Rds On (Max) @ Id, Vgs
2mOhm @ 75A, 10V3.95mOhm @ 25A, 10V7.5mOhm @ 100A, 10V44mOhm @ 16A, 10V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA4V @ 1mA4V @ 250µA4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V93 nC @ 10 V240 nC @ 10 V246 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V1960 pF @ 25 V5470 pF @ 75 V6450 pF @ 25 V16370 pF @ 50 V
Power Dissipation (Max)
200mW (Ta)130W (Tc)300W (Tc)405W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKPG-TO262-3SOT-323TO-262
Package / Case
SC-70, SOT-323TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
354,025
In Stock
7,695,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF540NSTRLPBF
MOSFET N-CH 100V 33A D2PAK
Infineon Technologies
9,450
In Stock
1 : ¥12.31000
Cut Tape (CT)
800 : ¥6.64328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PSMN3R7-100BSEJ
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
15,253
In Stock
1 : ¥37.68000
Cut Tape (CT)
800 : ¥22.76794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
3.95mOhm @ 25A, 10V
4V @ 1mA
246 nC @ 10 V
±20V
16370 pF @ 50 V
-
405W (Tc)
175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
AUIRFSL6535 back
IPI075N15N3GXKSA1
MOSFET N-CH 150V 100A TO262-3
Infineon Technologies
991
In Stock
1 : ¥45.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
100A (Tc)
8V, 10V
7.5mOhm @ 100A, 10V
4V @ 270µA
93 nC @ 10 V
±20V
5470 pF @ 75 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO262-3
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-262-3
AUIRF2804L
MOSFET N-CH 40V 195A TO262
Infineon Technologies
960
In Stock
1 : ¥84.31000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
10V
2mOhm @ 75A, 10V
4V @ 250µA
240 nC @ 10 V
±20V
6450 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.